There are no models available for this part yet.
Overview of PS2505-4XSMT&R by Isocom LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505L-1-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505-4-A | Renesas Electronics Corporation | AC Input Single, , / |
CAD Models for PS2505-4XSMT&R by Isocom LTD
Part Data Attributes for PS2505-4XSMT&R by Isocom LTD
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE AAPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min
|
80%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5300 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
4
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method
|
TR
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|