Part Details for PS2525L-4-E4-20 by NEC Electronics Group
Overview of PS2525L-4-E4-20 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2525L-4-E4-20
PS2525L-4-E4-20 CAD Models
PS2525L-4-E4-20 Part Data Attributes
|
PS2525L-4-E4-20
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2525L-4-E4-20
NEC Electronics Group
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.15 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |