PS2562L1-2-E3-N
Description: Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8

Overview of PS2562L1-2-E3-N by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2562L1-1-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series
PS2562L-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series
PS2562L-1-V-A Renesas Electronics Corporation High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series

CAD Models for PS2562L1-2-E3-N by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2562L1-2-E3-N by NEC Electronics Group

PS2562L1-2-E3-N
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
PLASTIC, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
2000%
Dark Current-Max
400 nA
Forward Current-Max
0.08 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS2562L1-2-E3-N
    NEC Electronics Group
    Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8
    VS

Alternate Parts for PS2562L1-2-E3-N

This table gives cross-reference parts and alternative options found for PS2562L1-2-E3-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2562L1-2-E3-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2562L1-2-E3-N 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Renesas Electronics Corporation PS2562L1-2-E3-N vs PS2562L1-2-E3-N
Part Number Description Manufacturer Compare
WPPC-D22308EA Darlington Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN World Products Inc PS2562L1-2-E3-N vs WPPC-D22308EA
PS2562L-2-E4-3400 Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 NEC Electronics Group PS2562L1-2-E3-N vs PS2562L-2-E4-3400
LTV-825M Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 Lite-On Semiconductor Corporation PS2562L1-2-E3-N vs LTV-825M
TLP620-2 AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 Isocom Components PS2562L1-2-E3-N vs TLP620-2
ISD5SMT&R Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 Isocom Components PS2562L1-2-E3-N vs ISD5SMT&R
TLP621-2D4 Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components PS2562L1-2-E3-N vs TLP621-2D4
PS2562L-1-V-F4-A Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 NEC Electronics Group PS2562L1-2-E3-N vs PS2562L-1-V-F4-A
LTV-825S Darlington Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Lite-On Semiconductor Corporation PS2562L1-2-E3-N vs LTV-825S
PS2502L-2-A Darlington Output Optocoupler, 2-Element, 5000V Isolation Renesas Electronics Corporation PS2562L1-2-E3-N vs PS2502L-2-A
PS2562L-1-F4-XXXX Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 NEC Electronics Group PS2562L1-2-E3-N vs PS2562L-1-F4-XXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2562L1-2-E3-N by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2562L1-2-E3-N by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS2562L1-2-E3-N would you like to use for your alert(s)?
  • Please alert me when PS2562L1-2-E3-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2562L1-2-E3-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2562L1-2-E3-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2562L1-2-E3-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2562L1-2-E3-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2562L1-2-E3-N by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: