Part Details for PS2581L1 by Renesas Electronics Corporation
Overview of PS2581L1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for PS2581L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LONG CREEPAGE TYPE HIGH ISOLATION VOLTAGE 4-PIN PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 2100 |
|
RFQ |
Part Details for PS2581L1
PS2581L1 CAD Models
PS2581L1 Part Data Attributes
|
PS2581L1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2581L1
Renesas Electronics Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1997-07-01 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2581L1
This table gives cross-reference parts and alternative options found for PS2581L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2581L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2581L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2581L1 vs PS2581L1 |