Part Details for PS2602LM by California Eastern Laboratories (CEL)
Overview of PS2602LM by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2602LM
PS2602LM CAD Models
PS2602LM Part Data Attributes
|
PS2602LM
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS2602LM
California Eastern Laboratories (CEL)
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 62.5% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PS2602LM
This table gives cross-reference parts and alternative options found for PS2602LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2602LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2602K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2602LM vs PS2602K |
CNY17-3 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-7A8, DIP-6 | Toshiba America Electronic Components | PS2602LM vs CNY17-3 |
CNY17-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | PS2602LM vs CNY17-3 |
CNY17-3(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | PS2602LM vs CNY17-3(TP1) |
CNY17-3 | Transistor Output Optocoupler, 1-Element, 4400V Isolation, DIP-6 | Isocom LTD | PS2602LM vs CNY17-3 |
CNY17-3.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | PS2602LM vs CNY17-3.300 |
PS2601K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | PS2602LM vs PS2601K |
CNY17-3(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | PS2602LM vs CNY17-3(TP5) |
CNY17-3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, COMPACT, DIP-6 | Everlight Electronics Co Ltd | PS2602LM vs CNY17-3 |
CNY17-3(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | PS2602LM vs CNY17-3(TP4) |