PS2652L2
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6

Overview of PS2652L2 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PS2652L2 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2652L2 by NEC Electronics Group

PS2652L2
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
DSO-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Nom
200%
Dark Current-Max
100 nA
Forward Current-Max
0.08 A
Isolation Voltage-Max
5000 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. PS2652L2
    NEC Electronics Group
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6
    VS

Alternate Parts for PS2652L2

This table gives cross-reference parts and alternative options found for PS2652L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2652L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS2652L2 Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-6 NEC Compound Semiconductor Devices Ltd PS2652L2 vs PS2652L2
Part Number Description Manufacturer Compare
PS2651L2 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DSO-6 NEC Electronics Group PS2652L2 vs PS2651L2
LTV-703FS Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6 Lite-On Semiconductor Corporation PS2652L2 vs LTV-703FS
PS2652L2 Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-6 NEC Compound Semiconductor Devices Ltd PS2652L2 vs PS2652L2
LTV-4N28S Transistor Output Optocoupler, 1-Element, 500V Isolation, Lite-On Semiconductor Corporation PS2652L2 vs LTV-4N28S

Related Parts for PS2652L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2652L2 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2652L2 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of PS2652L2 would you like to use for your alert(s)?
  • Please alert me when PS2652L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2652L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2652L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2652L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2652L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2652L2 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: