PS2703-2
Description: Transistor Output Optocoupler, 2-Element, 2500V Isolation

Overview of PS2703-2 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2703-1-V-F3-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series
PS2703-1-F3-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series
PS2703-1-V-A Renesas Electronics Corporation High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , /

CAD Models for PS2703-2 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2703-2 by Renesas Electronics Corporation

PS2703-2
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
Current Transfer Ratio-Min
50%
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
On-State Current-Max
0.03 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.08 W
Response Time-Max
0.000003 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PS2703-2
    Renesas Electronics Corporation
    Transistor Output Optocoupler, 2-Element, 2500V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2703-2 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2703-2 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2703-2 would you like to use for your alert(s)?
  • Please alert me when PS2703-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2703-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2703-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2703-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2703-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2703-2 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: