Part Details for PS2801-4-F4-XXX by Renesas Electronics Corporation
Overview of PS2801-4-F4-XXX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801-4-F4-XXX
PS2801-4-F4-XXX CAD Models
PS2801-4-F4-XXX Part Data Attributes
|
PS2801-4-F4-XXX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-F4-XXX
Renesas Electronics Corporation
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |