Part Details for PS2801-4-V-A by NEC Corp
Overview of PS2801-4-V-A by NEC Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801-4-V-A
PS2801-4-V-A CAD Models
PS2801-4-V-A Part Data Attributes:
|
PS2801-4-V-A
NEC Corp
Buy Now
Datasheet
|
Compare Parts:
PS2801-4-V-A
NEC Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 80% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.08 W | |
Surface Mount | YES |