There are no models available for this part yet.
Overview of PS2801A-1-F3-A-N by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801A-4-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2801A-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2801A-1-V-F3-A | Renesas Electronics Corporation | DC Input Single, , / |
CAD Models for PS2801A-1-F3-A-N by NEC Electronics Group
Part Data Attributes for PS2801A-1-F3-A-N by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
LEAD FREE, PLASTIC, SSOP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.03 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PS2801A-1-F3-A-N
This table gives cross-reference parts and alternative options found for PS2801A-1-F3-A-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801A-1-F3-A-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801A-1-F3-A-N | TRANSISTOR OUTPUT OPTOCOUPLER | Renesas Electronics Corporation | PS2801A-1-F3-A-N vs PS2801A-1-F3-A-N |