Part Details for PS2801A-1-F3-V-L by NEC Compound Semiconductor Devices Ltd
Overview of PS2801A-1-F3-V-L by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801A-1-F3-V-L
PS2801A-1-F3-V-L CAD Models
PS2801A-1-F3-V-L Part Data Attributes
|
PS2801A-1-F3-V-L
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2801A-1-F3-V-L
NEC Compound Semiconductor Devices Ltd
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SSOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |