Part Details for PS2801A-1-F3-V-P by NEC Electronics Group
Overview of PS2801A-1-F3-V-P by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801A-4-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2801A-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2801A-1-V-F3-A | Renesas Electronics Corporation | DC Input Single, , / |
Part Details for PS2801A-1-F3-V-P
PS2801A-1-F3-V-P CAD Models
PS2801A-1-F3-V-P Part Data Attributes
|
PS2801A-1-F3-V-P
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2801A-1-F3-V-P
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SSOP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS2801A-1-F3-V-P
This table gives cross-reference parts and alternative options found for PS2801A-1-F3-V-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801A-1-F3-V-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801A-1-F3-V-A-P | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SSOP-4 | NEC Electronics Group | PS2801A-1-F3-V-P vs PS2801A-1-F3-V-A-P |