Part Details for PS2801A-1L-F4-V-A by Renesas Electronics Corporation
Overview of PS2801A-1L-F4-V-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801A-1L-F4-V-A
PS2801A-1L-F4-V-A CAD Models
PS2801A-1L-F4-V-A Part Data Attributes:
|
PS2801A-1L-F4-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801A-1L-F4-V-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn98Bi2) |