-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9468
|
Newark | Optocoupler, Darlington, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas PS2802-4-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9906 |
|
$1.5400 / $3.4300 | Buy Now |
DISTI #
559-1103-1-ND
|
DigiKey | OPTOISOLTR 2.5KV 4CH DARL 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13688 In Stock |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
PS2802-4-F3-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2802-4-F3-A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
49AH9468
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP T/R (Alt: 49AH9468) RoHS: Not Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 368 Partner Stock |
|
$3.4300 | Buy Now |
DISTI #
551-PS2802-4-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Darling 4-Ch RoHS: Compliant | 30576 |
|
$1.3800 / $3.3000 | Buy Now |
|
Future Electronics | PS2802 Series Quad Ch 40 Vce 2500 Vrms Darlington Photocoupler - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Renesas Electronics America | OPTOISOLTR 2.5KV 4CH DARL 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 13688 |
|
$1.3887 / $3.3000 | Buy Now |
DISTI #
71207302
|
Verical | Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin SSOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2310 | Americas - 1064 |
|
$1.2750 / $2.0375 | Buy Now |
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 4-ELEMENT, 2500V ISOLATION | 624 |
|
$2.9387 / $5.3430 | Buy Now |
|
Ameya Holding Limited | PS2802 Series Quad Ch 40 Vce 2500 Vrms Darlington Photocoupler - SSOP-16 | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2802-4-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2802-4-F3-A
Renesas Electronics Corporation
High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2802-4-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2802-4-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2802-4-A | High Isolation Voltage Darlington Transistor Type SSOP Photocoupler, , / | Renesas Electronics Corporation | PS2802-4-F3-A vs PS2802-4-A |
PS2802-4 | 4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, SSOP-16 | Renesas Electronics Corporation | PS2802-4-F3-A vs PS2802-4 |
PS2802-4-F3 | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics Group | PS2802-4-F3-A vs PS2802-4-F3 |
PS2802-4-F3-A | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | PS2802-4-F3-A vs PS2802-4-F3-A |
PS2802-4 | Darlington Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SOP-16 | NEC Electronics America Inc | PS2802-4-F3-A vs PS2802-4 |
PS2802-4-A | Darlington Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-16 | NEC Electronics Group | PS2802-4-F3-A vs PS2802-4-A |