Part Details for PS303CSA by Pericom Semiconductor Corporation
Overview of PS303CSA by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS303CSA
PS303CSA CAD Models
PS303CSA Part Data Attributes:
|
PS303CSA
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS303CSA
Pericom Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V AND 12V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 125 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PS303CSA
This table gives cross-reference parts and alternative options found for PS303CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS303CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A124T | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PS303CSA vs PI5A124T |
DG9461DV-E3 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, TSOP-6, Multiplexer or Switch | Vishay Siliconix | PS303CSA vs DG9461DV-E3 |
MAX4544EUA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | PS303CSA vs MAX4544EUA |
STG719CTR | Low voltage 4 Ohm SPDT switch | STMicroelectronics | PS303CSA vs STG719CTR |
PI5A318AW | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | PS303CSA vs PI5A318AW |
MAX4544CUA+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | PS303CSA vs MAX4544CUA+T |
MAX4544CUA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | Maxim Integrated Products | PS303CSA vs MAX4544CUA-T |
MAX4544EUA+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | PS303CSA vs MAX4544EUA+T |
MAX4544CUA+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | PS303CSA vs MAX4544CUA+ |
PI5A124TE | SPST, 1 Func, 1 Channel, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Diodes Incorporated | PS303CSA vs PI5A124TE |