Part Details for PS34 by Surge Components Inc
Overview of PS34 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PS34
PS34 CAD Models
PS34 Part Data Attributes
|
PS34
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
PS34
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOD-123HS, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PS34
This table gives cross-reference parts and alternative options found for PS34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34E | Rectifier Diode, | Surge Components Inc | PS34 vs SK34E |
SSR5822S.22TS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | PS34 vs SSR5822S.22TS |
FM340B-W-HF | Rectifier Diode, | Rectron Semiconductor | PS34 vs FM340B-W-HF |
SS34HV6G | Rectifier Diode, | Taiwan Semiconductor | PS34 vs SS34HV6G |
B340T-02-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | PS34 vs B340T-02-7 |
SSL34HM6G | Rectifier Diode, | Taiwan Semiconductor | PS34 vs SSL34HM6G |
SK34 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | PS34 vs SK34 |
SSR5822S.22TTXV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | PS34 vs SSR5822S.22TTXV |
FM340A-T | Rectifier Diode, | Rectron Semiconductor | PS34 vs FM340A-T |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PS34 vs CDBCT340-HF |