Part Details for PS392EPE by Diodes Incorporated
Overview of PS392EPE by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS392EPE
PS392EPE CAD Models
PS392EPE Part Data Attributes
|
PS392EPE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PS392EPE
Diodes Incorporated
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS392EPE
This table gives cross-reference parts and alternative options found for PS392EPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS392EPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS392EPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Diodes Incorporated | PS392EPE vs PS392EPEE |
MAX392EJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | PS392EPE vs MAX392EJE |
PS392CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392EPE vs PS392CPE |
PS392EPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392EPE vs PS392EPEE |
PS392EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392EPE vs PS392EPE |
PS392CPEE | SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | PS392EPE vs PS392CPEE |