Part Details for PS392ESEE by Pericom Semiconductor Corporation
Overview of PS392ESEE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS392ESEE
PS392ESEE CAD Models
PS392ESEE Part Data Attributes
|
PS392ESEE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS392ESEE
Pericom Semiconductor Corporation
SPST, 4 Func, 1 Channel, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for PS392ESEE
This table gives cross-reference parts and alternative options found for PS392ESEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS392ESEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX392CSE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PS392ESEE vs MAX392CSE+T |
PS392ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Pericom Semiconductor Corporation | PS392ESEE vs PS392ESE |
MAX392CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PS392ESEE vs MAX392CSE+ |
MAX392ESE+ | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | PS392ESEE vs MAX392ESE+ |
MAX392CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 | Maxim Integrated Products | PS392ESEE vs MAX392CSE |
PS392CSEE | SPST, 4 Func, 1 Channel, PDSO16, SOIC-16 | Pericom Semiconductor Corporation | PS392ESEE vs PS392CSEE |
MAX392CSE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 | Maxim Integrated Products | PS392ESEE vs MAX392CSE-T |
MAX392ESE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | PS392ESEE vs MAX392ESE+T |
MAX392ESE+T | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | PS392ESEE vs MAX392ESE+T |