Part Details for PS5022KT151 by SEI Stackpole Electronics Inc
Results Overview of PS5022KT151 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS5022KT151 Information
PS5022KT151 by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: PS5022KT151 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PS5022KT151 Part Data Attributes
|
|
PS5022KT151
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PS5022KT151
SEI Stackpole Electronics Inc
General Purpose Inductor, 150uH, 10%, SMD, 7360
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 7360 | |
| Construction | Shielded | |
| DC Resistance | 0.293 Ω | |
| Inductance-Nom (L) | 150 µH | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.62 Mm | |
| Package Length | 18.54 Mm | |
| Package Style | Smt | |
| Package Width | 15.24 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 2.1 A | |
| Self Resonance Frequency | 6 Mhz | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Tolerance | 10% |