Part Details for PS60-20PC1CR1K by TT Electronics Resistors
Overview of PS60-20PC1CR1K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PS60-20PC1CR1K
PS60-20PC1CR1K CAD Models
PS60-20PC1CR1K Part Data Attributes
|
PS60-20PC1CR1K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PS60-20PC1CR1K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.2W, 1000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Package Height | 6.5 mm | |
Package Length | 75 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |