-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS7B8150QDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PS7B8150QDRVRQ1
Texas Instruments
Automotive 150-mA high-voltage ultra-low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 150
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-04 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.585 V | |
Dropout Voltage1-Nom | 0.325 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.585 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for PS7B8150QDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7B8150QDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B8150QDRVRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | PS7B8150QDRVRQ1 vs TPS7B8150QDRVRQ1 |
TPS7B8150DRVR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | PS7B8150QDRVRQ1 vs TPS7B8150DRVR |