Part Details for PS8101-F3-AX-K by NEC Electronics America Inc
Overview of PS8101-F3-AX-K by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for PS8101-F3-AX-K
PS8101-F3-AX-K CAD Models
PS8101-F3-AX-K Part Data Attributes
|
PS8101-F3-AX-K
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS8101-F3-AX-K
NEC Electronics America Inc
Linear IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, PLASTIC, SOP-5 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | NICKEL PALLADIUM GOLD |