-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8602-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8602-A
Renesas Electronics Corporation
Linear IC Output Optocoupler
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for PS8602-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8602-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-050L-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | PS8602-A vs HCPL-050L-500 |
HCPL-4731-020E | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | PS8602-A vs HCPL-4731-020E |
TLP651(LF2) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | PS8602-A vs TLP651(LF2) |
6N136 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | PS8602-A vs 6N136 |
HCPL-5700 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | PS8602-A vs HCPL-5700 |
PS9613-A | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, DIP-6 | NEC Electronics Group | PS8602-A vs PS9613-A |
PS9113-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 | Renesas Electronics Corporation | PS8602-A vs PS9113-A |
HCPL-4701-020E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | PS8602-A vs HCPL-4701-020E |
4N46-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-6 | Broadcom Limited | PS8602-A vs 4N46-300 |
PS9113 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-5 | NEC Electronics Group | PS8602-A vs PS9113 |