PS9123-F3-AX
Renesas Electronics Corporation
Description: High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , /

Overview of PS9123-F3-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PS9123-F3-AX Renesas Electronics Corporation High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler
PS9123-V-F3-AX Renesas Electronics Corporation High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler
PS9123-AX Renesas Electronics Corporation High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , /

Price & Stock for PS9123-F3-AX by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH6785
Newark Optocoupler, Digital, 3.75Kv, Sop-5 Rohs Compliant: Yes |Renesas PS9123-F3-AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9900
  • 1 $4.4600
  • 10 $3.1500
  • 25 $2.9600
  • 50 $2.7800
  • 100 $2.5800
  • 250 $2.3800
  • 500 $2.1700
  • 1,000 $2.0000
$2.0000 / $4.4600 Buy Now
DISTI # 559-1067-1-ND
DigiKey OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4987
In Stock
  • 1 $4.2900
  • 10 $3.0330
  • 100 $2.4842
  • 500 $2.0942
  • 1,000 $1.9209
  • 2,500 $1.8415
  • 5,000 $1.8054
$1.8054 / $4.2900 Buy Now
DISTI # PS9123-F3-AX
Avnet Americas Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Embossed T/R - Tape and Reel (Alt: PS9123-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $2.8600
$2.8600 Buy Now
DISTI # 551-PS9123-F3-AX
Mouser Electronics High Speed Optocouplers 7Volt High CMR 10 Mbps High CTR RoHS: Compliant 10838
  • 1 $4.2900
  • 10 $3.0400
  • 25 $3.0300
  • 100 $2.4900
  • 250 $2.4800
  • 500 $2.1000
  • 1,000 $1.9300
  • 2,500 $1.8400
$1.8400 / $4.2900 Buy Now
Future Electronics PS9123 Series Single Channel 7 V 3750 Vrms Totem Pole Photocoupler - SOP-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $2.0200
$2.0200 Buy Now
Renesas Electronics America OPTOISO 3.75KV PUSH PULL 5SO Min Qty: 1 Container: Tape & Reel (TR) 4987
  • 1 $4.2900
  • 10 $3.0330
  • 100 $2.4842
  • 500 $2.0942
  • 1,000 $1.9209
  • 2,500 $1.8415
  • 5,000 $1.8054
$1.8054 / $4.2900 Buy Now
Quest Components   64690
  • 1 $4.2000
  • 387 $2.3100
  • 867 $2.1000
$2.1000 / $4.2000 Buy Now
DISTI # PS9123-F3-AX
Avnet Silica Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Embossed T/R (Alt: PS9123-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S620200762722
Chip1Stop Logic Output Photocouplers RoHS: Compliant pbFree: Yes Container: Cut Tape 4985
  • 1 $4.1100
  • 10 $2.9100
  • 50 $2.8800
  • 100 $2.3900
  • 500 $1.9300
  • 1,000 $1.6900
  • 2,000 $1.6400
  • 2,500 $1.6100
$1.6100 / $4.1100 Buy Now

CAD Models for PS9123-F3-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS9123-F3-AX by Renesas Electronics Corporation

PS9123-F3-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Manufacturer Package Code
RELDUMMY00
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.13 W
Response Time-Nom
6e-8 ns
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. PS9123-F3-AX
    Renesas Electronics Corporation
    High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , /
    VS

Alternate Parts for PS9123-F3-AX

This table gives cross-reference parts and alternative options found for PS9123-F3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9123-F3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS9123 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, LEAD FREE, SOP-5 Renesas Electronics Corporation PS9123-F3-AX vs PS9123
PS9123-V-AX High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / Renesas Electronics Corporation PS9123-F3-AX vs PS9123-V-AX
Part Number Description Manufacturer Compare
PS9123-V-AX High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / Renesas Electronics Corporation PS9123-F3-AX vs PS9123-V-AX
HCPL-M611 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Agilent Technologies Inc PS9123-F3-AX vs HCPL-M611
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Hewlett Packard Co PS9123-F3-AX vs HCPL-M601
HCPL-M600-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOP-5 Avago Technologies PS9123-F3-AX vs HCPL-M600-500
PS9123-V-F3-AX High CMR, 15 Mbps Totem Pole Output Type, 5-PIN SOP (SO-5) Photocoupler, , / Renesas Electronics Corporation PS9123-F3-AX vs PS9123-V-F3-AX
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Agilent Technologies Inc PS9123-F3-AX vs HCPL-M601
HCPL-M601 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5 Broadcom Limited PS9123-F3-AX vs HCPL-M601
HCPL-M611 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 Hewlett Packard Co PS9123-F3-AX vs HCPL-M611
HCPL-M601-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, MO-155, SOP-5 Avago Technologies PS9123-F3-AX vs HCPL-M601-500E
HCPL-M600 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 Avago Technologies PS9123-F3-AX vs HCPL-M600

Related Parts for PS9123-F3-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9123-F3-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9123-F3-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS9123-F3-AX would you like to use for your alert(s)?
  • Please alert me when PS9123-F3-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS9123-F3-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9123-F3-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS9123-F3-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9123-F3-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9123-F3-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: