Part Details for PS9552L3-AX by Renesas Electronics Corporation
Overview of PS9552L3-AX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9552L3-AX
PS9552L3-AX CAD Models
PS9552L3-AX Part Data Attributes
|
PS9552L3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9552L3-AX
Renesas Electronics Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 1130 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |
Alternate Parts for PS9552L3-AX
This table gives cross-reference parts and alternative options found for PS9552L3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9552L3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9552L3-E3-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L3-AX vs PS9552L3-E3-AX |
PS9552L3-E3-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L3-AX vs PS9552L3-E3-AX |
PS9552L3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L3-AX vs PS9552L3 |
PS9552L3-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L3-AX vs PS9552L3-AX |
PS9552L3-V-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L3-AX vs PS9552L3-V-AX |
PS9552L3-E3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L3-AX vs PS9552L3-E3 |