-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9851-2-F3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9851-2-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | |
PS9851-1-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1205-ND
|
DigiKey | OPTOISO 2.5KV PUSH PULL 8SSOP Min Qty: 280 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$6.0256 | Buy Now |
DISTI #
PS9851-1-AX
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9851-1-AX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 20 Partner Stock |
|
RFQ | |
DISTI #
PS9851-1-AX
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9851-1-AX) RoHS: Compliant Min Qty: 280 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$7.5900 | Buy Now |
DISTI #
551-PS9851-1-AX
|
Mouser Electronics | High Speed Optocouplers 3.3V 8 Pin SO8 Digtl OC HICMRR VDE DulCH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.8500 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER | 44 |
|
$4.5923 / $10.5975 | Buy Now |
|
Rochester Electronics | PS9851 - High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.7100 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9851-1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9851-1-AX
Renesas Electronics Corporation
High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3.7e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9851-1-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9851-1-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9851-1-V-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-V-A |
PS9851-1 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-AX vs PS9851-1 |
PS9851-1-F3-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-F3-A |
PS9851-1-V | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-AX vs PS9851-1-V |
PS9851-1-V-F3-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-V-F3-AX |
PS9851-1-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-AX vs PS9851-1-F4 |
PS9851-1-V-F4-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-V-F4-A |
PS9851-1-V-AX | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-V-AX |
PS9851-1-F4-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-F4-AX |
PS9851-1-F3-AX | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | Renesas Electronics Corporation | PS9851-1-AX vs PS9851-1-F3-AX |