Part Details for PSC-100A by Mean Well
Results Overview of PSC-100A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-100A Information
PSC-100A by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 62684-402100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | |
| 62684-502100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | |
| 62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for PSC-100A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH1774
|
Newark | Power Supply W/ Batt Charger, 13.8V, 7A Rohs Compliant: Yes |Mean Well PSC-100A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$57.7300 | Buy Now |
|
DISTI #
1866-3901-ND
|
DigiKey | AC/DC CONVERTER 2X13.8V 100W Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$33.4000 / $37.8000 | Buy Now |
|
DISTI #
PSC-100A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSC-100A) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.4000 / $37.8000 | Buy Now |
|
DISTI #
709-PSC100A
|
Mouser Electronics | Power Supplies - Chassis Mount 13.8Va.7A, 13.8Va.2.5A 100W W/ BATT CHARGE RoHS: Compliant | 95 |
|
$34.1500 / $37.8000 | Buy Now |
|
DISTI #
70388151
|
RS | BATTERY CHARGER, OPEN FRAME, 100W BATTERY CHARGER, +13.8V4.72A +13.8V2.5A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$48.2400 | Buy Now |
|
|
Future Electronics | PSC-100 Series 100W 4.75A, 2.5A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$37.8000 / $39.6900 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 13.8V/13.8V 4.75A/2.5A 100.05W 10-Pin COO: China RoHS: Compliant |
10 In Stock 63 On Order |
|
$33.4000 / $37.8000 | Buy Now |
|
DISTI #
PSC-100A
|
TME | Power supply: buffer, open, 100.05W, 127÷370VDC, 90÷264VAC, OUT: 2 Min Qty: 1 | 0 |
|
$33.4000 / $37.8000 | RFQ |
|
DISTI #
PSC-100A
|
IBS Electronics | AC TO DC POWER SUPPLY OPEN FRAME DUAL OUTPUT 13.8 VOLT 13.8 VOLT 7 AMP 100 WATT Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.9200 / $55.5660 | Buy Now |
|
DISTI #
000000000003772271
|
Sager | Switching Power Supplies 13.8Va.7A, 13.8Va.2.5A 100W W/ BATT CHARGE Min Qty: 1 | 773 |
|
$33.4000 / $37.8000 | Buy Now |
Part Details for PSC-100A
PSC-100A CAD Models
PSC-100A Part Data Attributes
|
|
PSC-100A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSC-100A
Mean Well
AC-DC Regulated Power Supply Module,
|
| Part Life Cycle Code | Active | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 19 Weeks, 3 Days | |
| Additional Feature | 127 To 370vdc Input Also Available, 2.5v Output Voltage Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Bs, Eac, En, Iec, Tuv, Ul | |
| Efficiency (Main Output) | 86% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 127 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 15 V | |
| Output Voltage-Min | 12 V | |
| Output Voltage-Nom | 13.8 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load, Over Voltage | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Screening Level | Iec/En/Ul 62368-1 | |
| Seated Height-Max | 34 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 100.05 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2.43 S | |
| Width | 76.2 Mm |
PSC-100A Frequently Asked Questions (FAQ)
-
The maximum ambient temperature for the PSC-100A is 40°C (104°F) for full load operation, and up to 60°C (140°F) for derated operation.
-
Yes, the PSC-100A is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
-
The PSC-100A requires a minimum load of 10% of the rated output power to maintain stable operation.
-
No, the PSC-100A is not designed for parallel operation. Using multiple units in parallel may cause instability and reduce reliability.
-
The MTBF of the PSC-100A is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.