Part Details for PSC-100C by Mean Well
Results Overview of PSC-100C by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-100C Information
PSC-100C by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
| ADC08100CIMTCX/NOPB | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 | |
| ADC08100CIMTC | Texas Instruments | 8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Price & Stock for PSC-100C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$36.5000 / $41.2000 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 0 |
|
$36.5000 / $41.2000 | Buy Now |