Part Details for PSC-ZKV-WCM-100-BLE-CB/EXA by mwConnect
Results Overview of PSC-ZKV-WCM-100-BLE-CB/EXA by mwConnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSC-ZKV-WCM-100-BLE-CB/EXA Information
PSC-ZKV-WCM-100-BLE-CB/EXA by mwConnect is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSC-ZKV-WCM-100-BLE-CB/EXA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PSC-ZKV-WCM-100-BLE-CB/EXA
|
Avnet Americas | Single Channel Wireless Fixture Controller with Quick Connector, 12 VDC to 24VDC Input, 0 VDC to 10 VDC, 30 mA Output, 950 ft Wireless Range - Bulk (Alt: PSC-ZKV-WCM-100-BLE-CB/EXA) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |