Part Details for PSE-360-A-ERA120-S-05 by Amphenol Piher
Results Overview of PSE-360-A-ERA120-S-05 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSE-360-A-ERA120-S-05 Information
PSE-360-A-ERA120-S-05 by Amphenol Piher is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJHSE7360A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, without LEDs.. | |
| RJHSE7360A4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, without LEDs.. | |
| RJHSE7360A2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Right Angle, With shield, without LEDs.. |
Price & Stock for PSE-360-A-ERA120-S-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK7464
|
Newark | Hall Effect Rotary Sensors, 120Deg, 5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSE-360-A-ERA120-S-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$41.6100 / $53.1900 | Buy Now |
|
DISTI #
1993-PSE-360-A-ERA120-S-05-ND
|
DigiKey | PANEL MOUNT HALL-EFFECT 120 DEGR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$30.9631 / $38.4000 | Buy Now |
|
|
Onlinecomponents.com | Compact Panel Mount hall effect rotary position sensor endless rotation - Simple Analog - Electrical Angle 120º - standard function - 5V COO: Spain RoHS: Compliant |
10 In Stock |
|
$30.9300 / $38.4000 | Buy Now |
|
DISTI #
91464603
|
Verical | PSE-360-A-ERA120-S-05 Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 10 |
|
$40.8820 / $48.1807 | Buy Now |
|
|
Master Electronics | Compact Panel Mount hall effect rotary position sensor endless rotation - Simple Analog - Electrical Angle 120º - standard function - 5V COO: Spain RoHS: Compliant |
10 In Stock |
|
$30.9300 / $38.4000 | Buy Now |