Part Details for PSEN CS4.1 M12/8-0.15 M 1 SWITCH by Pilz International
Results Overview of PSEN CS4.1 M12/8-0.15 M 1 SWITCH by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSEN CS4.1 M12/8-0.15 M 1 SWITCH Information
PSEN CS4.1 M12/8-0.15 M 1 SWITCH by Pilz International is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
| ICL7660SMTV | Rochester Electronics LLC | ICL7660 - Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8 | |
| LM1578AH/883 | Rochester Electronics LLC | LM1578 - Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8 - Dual marked (5962-8958602GA) |
Price & Stock for PSEN CS4.1 M12/8-0.15 M 1 SWITCH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Neutron USA | RFiD safety switch 2 safe semiconductoroutputs, 8-pin M12 connector. | 3 |
|
$774.9300 | Buy Now |