Part Details for PSL1X03P by AUK Contractors Co Ltd
Overview of PSL1X03P by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSL1X03P
PSL1X03P CAD Models
PSL1X03P Part Data Attributes
|
PSL1X03P
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PSL1X03P
AUK Contractors Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.189 inch Pitch, Latch, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 1.008 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.189 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 3 |
Alternate Parts for PSL1X03P
This table gives cross-reference parts and alternative options found for PSL1X03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSL1X03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1511P03M000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | PSL1X03P vs 1511P03M000 |
3162-9-203-37 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | PSL1X03P vs 3162-9-203-37 |
3160-9-203-37 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | PSL1X03P vs 3160-9-203-37 |
BG035-03A-1-0600-0180-0290-N-B | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | PSL1X03P vs BG035-03A-1-0600-0180-0290-N-B |
2056P03V00A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Leoco USA Corp | PSL1X03P vs 2056P03V00A |
EL1X03P | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.177 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | PSL1X03P vs EL1X03P |
15001WS-03A00 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | PSL1X03P vs 15001WS-03A00 |
830-80-003-30-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | PRECI-DIP SSA | PSL1X03P vs 830-80-003-30-001101 |
3162-3-203-17 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | PSL1X03P vs 3162-3-203-17 |
3160-3-203-17 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | PSL1X03P vs 3160-3-203-17 |