PSM-2B-1000B
Description: Digitally Controlled Phase Shifter, 950MHz Min, 1050MHz Max, 0deg Min, 90deg Max,

Overview of PSM-2B-1000B by Crane Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7883AY#PBF Analog Devices Quad Channel PSM
LTC2980AY-24#PBF Analog Devices 24 Channel PMBus PSM
DC2294A Analog Devices PSM Linduino One Shield (requi

CAD Models for PSM-2B-1000B by Crane Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSM-2B-1000B by Crane Electronics

PSM-2B-1000B
Crane Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRANE ELECTRONICS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
27 dBm
Insertion Loss-Max
1.5 dB
Operating Frequency-Max
1050 MHz
Operating Frequency-Min
950 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
90 deg
Phase Shift-Min
RF/Microwave Device Type
DIGITALLY CONTROLLED PHASE SHIFTER
VSWR-Max
1.8
Want to compare parts?
  1. PSM-2B-1000B
    Crane Electronics
    Digitally Controlled Phase Shifter, 950MHz Min, 1050MHz Max, 0deg Min, 90deg Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSM-2B-1000B by Crane Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSM-2B-1000B by Crane Electronics

Select Manufacturer
Which Manufacturer of PSM-2B-1000B would you like to use for your alert(s)?
  • Please alert me when PSM-2B-1000B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSM-2B-1000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSM-2B-1000B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSM-2B-1000B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSM-2B-1000B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSM-2B-1000B by Crane Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: