Part Details for PSM1-252P-10B by Spectrum Control
Results Overview of PSM1-252P-10B by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM1-252P-10B Information
PSM1-252P-10B by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPSM13604HEVM | Texas Instruments | TPSM13604H 5-V to 36-V input, 3-V to 16-V output, 4-A high output voltage power module EVM | |
| TPSM13604HNDWR | Texas Instruments | SIMPLE SWITCHER® 5-V to 36-V, 4-A high-output voltage power module 7-TO-PMOD -40 to 125 |
Price & Stock for PSM1-252P-10B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
657-PSM1-252P-10B
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
US Tariff Estimator: PSM1-252P-10B by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PSM1-252P-10B Part Data Attributes
|
|
PSM1-252P-10B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM1-252P-10B
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 10A
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi-Type Circuit | |
| Capacitance | 2500 µF | |
| DC Resistance-Max | 0.0005 Ω | |
| Filter Type | Feed Through Capacitor | |
| Height | 3 Mm | |
| Insulation Resistance-Min | 1000 MΩ | |
| Length | 8 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk | |
| Rated Current | 10 A | |
| Rated Voltage | 200 V | |
| Width | 3 Mm |