-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN2R0-100SSFJ by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK6106
|
Newark | Mosfet, N-Ch, 100V, 267A, Lfpak88 Rohs Compliant: Yes |Nexperia PSMN2R0-100SSFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$6.5500 / $10.3100 | Buy Now |
|
DISTI #
1727-PSMN2R0-100SSFJCT-ND
|
DigiKey | NEXTPOWER 80/100V MOSFETS Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$2.9400 / $9.4700 | Buy Now |
|
DISTI #
PSMN2R0-100SSFJ
|
Avnet Americas | Transistor MOSFET N-CH 100V 267A 4-Pin LFPAK88 T/R - Tape and Reel (Alt: PSMN2R0-100SSFJ) COO: Malaysia Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8518 / $2.9106 | Buy Now |
|
DISTI #
771-PSMN2R0-100SSFJ
|
Mouser Electronics | MOSFETs SOT1235 100V 267A N-CH MOSFET RoHS: Compliant | 2003 |
|
$2.9800 / $8.6600 | Buy Now |
|
DISTI #
PSMN2R0-100SSFJ
|
TME | Transistor: N-MOSFET, unipolar, 100V, 189A, Idm: 1070A, 341W Min Qty: 1 | 0 |
|
$4.5600 / $5.1900 | RFQ |
|
DISTI #
PSMN2R0-100SSFJ
|
Avnet Asia | Transistor MOSFET N-CH 100V 267A 4-Pin LFPAK88 T/R (Alt: PSMN2R0-100SSFJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | PSMN2R0-100SSF-NextPower100V,2mΩ,259Amp,N-channelMOSFETinLFPAK88package | 145000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 7315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy