Part Details for PSN74AXC1T45DTQR by Texas Instruments
Overview of PSN74AXC1T45DTQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PSN74AXC1T45DTQR
PSN74AXC1T45DTQR CAD Models
PSN74AXC1T45DTQR Part Data Attributes:
|
PSN74AXC1T45DTQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PSN74AXC1T45DTQR
Texas Instruments
Single-bit dual-supply bus transceiver 6-X2SON -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVBCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-21 | |
Family | AXC | |
JESD-30 Code | R-PBCC-B6 | |
Length | 1 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 173 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 0.8 mm |
Alternate Parts for PSN74AXC1T45DTQR
This table gives cross-reference parts and alternative options found for PSN74AXC1T45DTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN74AXC1T45DTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AXC1T45DTQR | Single-bit dual-supply bus transceiver 6-X2SON -40 to 125 | Texas Instruments | PSN74AXC1T45DTQR vs SN74AXC1T45DTQR |
SN74AXCH1T45DTQR | Single-bit dual-supply bus transceiver 6-X2SON -40 to 125 | Texas Instruments | PSN74AXC1T45DTQR vs SN74AXCH1T45DTQR |