There are no models available for this part yet.
Overview of PSR031UL0250Z by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR031UL0250Z by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AH8642
|
Newark | Fuse, Very Fast Acting, 250A, 690Vac, Product Range:Powr-Speed Psr Series, Fuse Current:250A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:48.2Mm X 51.5Mm X 57.5Mm, Fuse Size Imperial:1.9" X 2.03" X 2.26" Rohs Compliant: Yes |Littelfuse PSR031UL0250Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4000 / $200.2000 | Buy Now | |
DISTI #
18-PSR031UL0250Z-ND
|
DigiKey | FUSE SQUARE 250A 700VAC/600VDC Min Qty: 3 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$254.5200 | Buy Now | |
DISTI #
576-PSR031UL0250Z
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB SIZE 31 US LONG BL 250A RoHS: Compliant | 0 |
|
$206.5200 / $229.4000 | Order Now | |
Onlinecomponents.com | Powr-Speed Sqb Size 31 Us Long Bl 250A RoHS: Compliant | 0 |
|
$193.7500 / $563.6500 | Buy Now | ||
DISTI #
PSR031UL0250Z
|
TME | Fuse: fuse, ultra rapid, 250A, 690VAC, 600VDC, ceramic,industrial Min Qty: 3 | 0 |
|
$286.2400 / $307.1700 | RFQ | |
DISTI #
000000000007223210
|
Sager | POWR-SPEED SQB SIZE 31 US LONG BL 250A Min Qty: 3 | 0 |
|
$197.1800 / $250.0000 | Buy Now | |
Ozdisan Elektronik | FUSE SQUARE 250A 700VAC/600VDC | 0 |
|
$534.9961 / $561.7459 | RFQ |
CAD Models for PSR031UL0250Z by Littelfuse Inc
Part Data Attributes for PSR031UL0250Z by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
49.2 mm
|
Body Height
|
86.4 mm
|
Body Length or Diameter
|
51.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
3789 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
250 A
|
Rated Voltage(AC)
|
700 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for PSR031UL0250Z
This table gives cross-reference parts and alternative options found for PSR031UL0250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR031UL0250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR030FL0250Z | Electric Fuse, | Littelfuse Inc | PSR031UL0250Z vs PSR030FL0250Z |
PSR031FS0250Z | Electric Fuse, | Littelfuse Inc | PSR031UL0250Z vs PSR031FS0250Z |