Part Details for PSR032UL1000X by Littelfuse Inc
Overview of PSR032UL1000X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSR032UL1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8691
|
Newark | Fuse, Very Fast Acting, 1Ka, 690Vac, Product Range:Powr-Speed Psr Series, Fuse Current:1Ka, Blow Characteristic:Very Fast Acting, Fuse Size Metric:48.2Mm X 60Mm X 66Mm, Fuse Size Imperial:1.9" X 2.36" X 2.6", Voltage Rating Vdc:600V Rohs Compliant: Yes |Littelfuse PSR032UL1000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.8200 / $370.5800 | Buy Now |
DISTI #
18-PSR032UL1000X-ND
|
DigiKey | FUSE SQUARE 1KA 700VAC/600VDC Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$303.0000 / $363.6000 | Buy Now |
DISTI #
576-PSR032UL1000X
|
Mouser Electronics | Specialty Fuses POWR-SPEED SQB Size 32 US LONG BL 1000A RoHS: Compliant | 0 |
|
$302.9800 / $363.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$281.7900 / $303.5900 | Buy Now |
DISTI #
PSR032UL1000X
|
TME | Fuse: fuse, ultra rapid, 1kA, 690VAC, 600VDC, ceramic,industrial Min Qty: 1 | 0 |
|
$376.5700 / $412.7200 | RFQ |
DISTI #
000000000007223293
|
Sager | POWR-SPEED SQB SIZE 32 US LONG BL 1000A Min Qty: 1 | 0 |
|
$281.6900 / $357.1400 | Buy Now |
|
Ozdisan Elektronik | FUSE SQUARE 1KA 700VAC/600VDC | 0 |
|
$750.5272 / $788.0536 | RFQ |
Part Details for PSR032UL1000X
PSR032UL1000X CAD Models
PSR032UL1000X Part Data Attributes
|
PSR032UL1000X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR032UL1000X
Littelfuse Inc
Electric Fuse, Fast Blow, 1000A, 700VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
Blow Characteristic | FAST | |
Body Breadth | 49.2 mm | |
Body Height | 94.9 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 190102 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for PSR032UL1000X
This table gives cross-reference parts and alternative options found for PSR032UL1000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR032UL1000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR033US1000X | Electric Fuse, Fast Blow, 1000A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR032UL1000X vs PSR033US1000X |
PSR033FL1000Z | Electric Fuse, | Littelfuse Inc | PSR032UL1000X vs PSR033FL1000Z |
PSR032US1000X | Electric Fuse, Fast Blow, 1000A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR032UL1000X vs PSR032US1000X |
PSR032FL1000Z | Electric Fuse, | Littelfuse Inc | PSR032UL1000X vs PSR032FL1000Z |
PSR033UL1000X | Electric Fuse, Fast Blow, 1000A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | PSR032UL1000X vs PSR033UL1000X |
PSR032FS1000Z | Electric Fuse, | Littelfuse Inc | PSR032UL1000X vs PSR032FS1000Z |