PSR072FS1000Z
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 1000A, 900VAC, 800VDC, 100000A (IR), Inline/holder,

Overview of PSR072FS1000Z by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PSR072FS1000Z by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3260
Newark Powr-Speed Sqb Sz 72 Flush Inches 1000A/ Box |Littelfuse PSR072FS1000Z RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $393.2500
  • 5 $387.7500
  • 10 $382.2500
  • 25 $360.2500
$360.2500 / $393.2500 Buy Now
DISTI # 18-PSR072FS1000Z-ND
DigiKey FUSES POWR-SPEED Min Qty: 2 Lead time: 30 Weeks Container: Bulk 2
In Stock
  • 2 $493.1550
$493.1550 Buy Now
DISTI # 576-PSR072FS1000Z
Mouser Electronics Specialty Fuses POWR-SPEED SQB SZ 72 FLUSH INCHES 1000A RoHS: Compliant 0
  • 2 $499.9500
  • 6 $472.1800
$472.1800 / $499.9500 Order Now
Onlinecomponents.com Powr-Speed Sqb Sz 72 Flush Inches 1000A RoHS: Compliant 0
  • 38 $1,397.1300
  • 75 $723.1000
  • 113 $490.0400
  • 150 $480.2400
$480.2400 / $1,397.1300 Buy Now
DISTI # 000000000007223529
Sager POWR-SPEED SQB SZ 72 FLUSH INCHES 1000A Min Qty: 2 0
  • 2 $491.0700
  • 4 $443.5500
  • 8 $423.0800
  • 18 $410.4500
  • 36 $398.5500
  • 72 $387.3200
$387.3200 / $491.0700 Buy Now

CAD Models for PSR072FS1000Z by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSR072FS1000Z by Littelfuse Inc

PSR072FS1000Z
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Additional Feature
RATED BREAKING CAPACITY AT 800 VDC: 150000 A
Blow Characteristic
FAST
Body Breadth
60 mm
Body Height
94.9 mm
Body Length or Diameter
75 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
455955 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
100000 A
Rated Current
1000 A
Rated Voltage(AC)
900 V
Rated Voltage(DC)
800 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Shape
THREADED
Want to compare parts?
  1. PSR072FS1000Z
    Littelfuse Inc
    Electric Fuse, Fast Blow, 1000A, 900VAC, 800VDC, 100000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSR072FS1000Z by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSR072FS1000Z by Littelfuse Inc

Select Manufacturer
Which Manufacturer of PSR072FS1000Z would you like to use for your alert(s)?
  • Please alert me when PSR072FS1000Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSR072FS1000Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSR072FS1000Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSR072FS1000Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSR072FS1000Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSR072FS1000Z by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: