Part Details for PSS-04-02-TM-S-K by Samtec Inc
Overview of PSS-04-02-TM-S-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PSS-04-02-TM-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS-04-02-TM-S-K
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD - Bulk (Alt: PSS-04-02-TM-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.0100 | Buy Now |
DISTI #
000000000002226492
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.0100 | Buy Now |
Part Details for PSS-04-02-TM-S-K
PSS-04-02-TM-S-K CAD Models
PSS-04-02-TM-S-K Part Data Attributes
|
PSS-04-02-TM-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PSS-04-02-TM-S-K
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for PSS-04-02-TM-S-K
This table gives cross-reference parts and alternative options found for PSS-04-02-TM-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSS-04-02-TM-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2519-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PSS-04-02-TM-S-K vs 2519-504-101 |
UPS-04-04.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PSS-04-02-TM-S-K vs UPS-04-04.0-01-L-V |
UPS-04-07.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PSS-04-02-TM-S-K vs UPS-04-07.0-01-L-V |
2507-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PSS-04-02-TM-S-K vs 2507-504-101 |
IPBS-102-01-TM-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PSS-04-02-TM-S-K vs IPBS-102-01-TM-D |
2507-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PSS-04-02-TM-S-K vs 2507-504-100 |
2517-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PSS-04-02-TM-S-K vs 2517-504-100 |
1SSA237204R0100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | ABB Semiconductors | PSS-04-02-TM-S-K vs 1SSA237204R0100 |
2519-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PSS-04-02-TM-S-K vs 2519-504-100 |
PES-04-01-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PSS-04-02-TM-S-K vs PES-04-01-S-VT-LC |