Power Circuits
PST8120NX
Mitsumi Electric Co Ltd
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN

Overview of PST8120NX by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PST8120NX by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PST8120NX by Mitsumi Electric Co Ltd

PST8120NX
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Part Package Code
SOT
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2V
Width
1.6 mm
Want to compare parts?
  1. PST8120NX
    Mitsumi Electric Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN
    VS

Alternate Parts for PST8120NX

This table gives cross-reference parts and alternative options found for PST8120NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PST8120NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1009N26I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-1009N26I-M5T1U
S-80821ALMP-EAJ-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-80821ALMP-EAJ-T1
88C33-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C33-AF5-R
88C16G-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C16G-AF5-R
88C15-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C15-AF5-R
88C18-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C18-AF5-R
S-1009N32I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-1009N32I-M5T1U
S-80818ALMP-EAF-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-80818ALMP-EAF-T1
S-1009C27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-1009C27I-M5T1U
88C41-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C41-AF5-R
Part Number Description Manufacturer Compare
88C17L-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C17L-AF5-R
88C25-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C25-AF5-R
88C20L-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C20L-AF5-R
88C23-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C23-AF5-R
88C33-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd PST8120NX vs 88C33-AF5-R
S-1009C26I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-1009C26I-M5T1U
S-80822ALMP-EAK-T2 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-80822ALMP-EAK-T2
S-80822ANMP-EDK-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-80822ANMP-EDK-T1
S-1009C25I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-1009C25I-M5T1U
S-80815ALMP-EAC-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. PST8120NX vs S-80815ALMP-EAC-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PST8120NX by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PST8120NX by Mitsumi Electric Co Ltd

Select Manufacturer
Which Manufacturer of PST8120NX would you like to use for your alert(s)?
  • Please alert me when PST8120NX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PST8120NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PST8120NX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PST8120NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PST8120NX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PST8120NX by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: