Part Details for PSV/1000E-15 by Smiths Group
Overview of PSV/1000E-15 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSV/1000E-15
PSV/1000E-15 CAD Models
PSV/1000E-15 Part Data Attributes
|
PSV/1000E-15
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
PSV/1000E-15
Smiths Group
Phase Shifter, 950MHz Min, 1050MHz Max, 90deg Min,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 90 deg | |
RF/Microwave Device Type | PHASE SHIFTER |