Part Details for PSV/140A-12 by Smiths Group
Overview of PSV/140A-12 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSV/140A-12
PSV/140A-12 CAD Models
PSV/140A-12 Part Data Attributes
|
PSV/140A-12
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
PSV/140A-12
Smiths Group
Phase Shifter, 133MHz Min, 147MHz Max, 180deg Min,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 147 MHz | |
Operating Frequency-Min | 133 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | PHASE SHIFTER |