Part Details for PSV/260A-12 by Trak Microwave Corp
Overview of PSV/260A-12 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAQGG-0007 | Amphenol Communications Solutions | QSFP/(4)SFP+, PSV, 100?, 100GbE, 28AWG | |
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT |
Part Details for PSV/260A-12
PSV/260A-12 CAD Models
PSV/260A-12 Part Data Attributes
|
PSV/260A-12
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PSV/260A-12
Trak Microwave Corp
Phase Shifter, 247MHz Min, 273MHz Max, 180deg Min
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 273 MHz | |
Operating Frequency-Min | 247 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | PHASE SHIFTER |