Part Details for PSX1XLUB0250X by Littelfuse Inc
Overview of PSX1XLUB0250X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX1XLUB0250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3431
|
Newark | Powr-Speed Sqb Size 1Xl Bolted Bl 250A/ Box |Littelfuse PSX1XLUB0250X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8500 / $336.0500 | Buy Now |
DISTI #
18-PSX1XLUB0250X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 250A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$427.2300 | Buy Now |
DISTI #
576-PSX1XLUB0250X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL BOLTED BL 250A RoHS: Compliant | 0 |
|
$427.2300 / $427.5600 | Order Now |
DISTI #
PSX1XLUB0250X
|
TTI | Specialty Fuses SQB SIZE 1XL BOLTED BL 250A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$307.8500 / $346.5200 | Buy Now |
DISTI #
000000000007223629
|
Sager | POWR-SPEED SQB SIZE 1XL BOLTED BL 250A Min Qty: 1 | 0 |
|
$330.9900 / $419.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 250A | 0 |
|
$827.1217 / $868.4778 | RFQ |
Part Details for PSX1XLUB0250X
PSX1XLUB0250X CAD Models
PSX1XLUB0250X Part Data Attributes
|
PSX1XLUB0250X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX1XLUB0250X
Littelfuse Inc
Electric Fuse, Fast Blow, 250A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 51.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 126.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 36552 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |