Part Details for PT-700 by PowerTech Inc
Overview of PT-700 by PowerTech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PT-700
PT-700 CAD Models
PT-700 Part Data Attributes:
|
PT-700
PowerTech Inc
Buy Now
Datasheet
|
Compare Parts:
PT-700
PowerTech Inc
Power Bipolar Transistor, 100A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-114, Metal, 4 Pin, TO-114, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTECH INC | |
Part Package Code | TO-114 | |
Package Description | TO-114, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 100 A | |
Collector-Base Capacitance-Max | 1800 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-114 | |
JESD-30 Code | O-MUPM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 350 W | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz | |
Turn-off Time-Max (toff) | 5500 ns | |
VCEsat-Max | 2 V |