There are no models available for this part yet.
Overview of PT00P-8-98P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PT00P-8-98P by Amphenol Corporation
Part Data Attributes for PT00P-8-98P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482, SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
8-98
|
Alternate Parts for PT00P-8-98P
This table gives cross-reference parts and alternative options found for PT00P-8-98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT00P-8-98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP00P-8-3PX(072) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs SP00P-8-3PX(072) |
PT07P-8-98P(025) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs PT07P-8-98P(025) |
PT02E-8-33PW(072) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs PT02E-8-33PW(072) |
SP02P-8-33PW(470) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs SP02P-8-33PW(470) |
SP07A-8-3P(003) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs SP07A-8-3P(003) |
PT01A-8-3P(072) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs PT01A-8-3P(072) |
PT07P-8-3PW(025) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs PT07P-8-3PW(025) |
SP02A-8-3PX(005) | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00P-8-98P vs SP02A-8-3PX(005) |
SP00A-8-3P(025) | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs SP00A-8-3P(025) |
PT07C8-3PX023 | MIL Series Connector | Amphenol Corporation | PT00P-8-98P vs PT07C8-3PX023 |