Part Details for PT01E-14-19PW by Amphenol Corporation
Overview of PT01E-14-19PW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-14-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01E-14-19PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01E-14-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT01E-14-19PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01E-14-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT01E14-19PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: APH PT01E14-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 193 Factory Stock |
|
RFQ |
Part Details for PT01E-14-19PW
PT01E-14-19PW CAD Models
PT01E-14-19PW Part Data Attributes
|
PT01E-14-19PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-14-19PW
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 30 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT01E-14-19PW
This table gives cross-reference parts and alternative options found for PT01E-14-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-14-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-14-19PW(470) | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs PT01E-14-19PW(470) |
PT07P-14-19PY(424) | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs PT07P-14-19PY(424) |
SP07A-14-19PX(003) | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs SP07A-14-19PX(003) |
PT02C-14-19PX(003) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-19PW vs PT02C-14-19PX(003) |
PT00P14-19PY023 | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs PT00P14-19PY023 |
SP02P-14-19PX(003) | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs SP02P-14-19PX(003) |
PT01PG-14-19PX(025) | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs PT01PG-14-19PX(025) |
SP02C-14-19P(025) | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT01E-14-19PW vs SP02C-14-19P(025) |
PT07SE14-19PW023 | MIL Series Connector | Amphenol Corporation | PT01E-14-19PW vs PT07SE14-19PW023 |
SP02C-14-19PX(025) | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT01E-14-19PW vs SP02C-14-19PX(025) |