PT02E-14-15PW(476)
Amphenol Corporation
Description: MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of PT02E-14-15PW(476) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS77515PWPR Texas Instruments Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125
TPS77715PWPG4 Texas Instruments 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125
TPS2115PWR Texas Instruments Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85

CAD Models for PT02E-14-15PW(476) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT02E-14-15PW(476) by Amphenol Corporation

PT02E-14-15PW(476)
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC COBALT
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. PT02E-14-15PW(476)
    Amphenol Corporation
    MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for PT02E-14-15PW(476)

This table gives cross-reference parts and alternative options found for PT02E-14-15PW(476). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-14-15PW(476), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT02E-14-15PW(003) MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(003)
PT02E-14-15PW(027) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(027)
PT02E-14-15PW(466) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(466)
PT02E-14-15PW 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW
PT02E-14-15PW(470) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(470)
PT02E-14-15PW(025) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(025)
Part Number Description Manufacturer Compare
PT02E-14-15PW 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW
PT02E-14-15PW(470) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(470)
PT02A-14-15PW(027) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02A-14-15PW(027)
PT02A-14-15PW 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-14-15PW(476) vs PT02A-14-15PW
PT02A-14-15PW(470) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02A-14-15PW(470)
PT02E-14-15PW(003) MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(003)
PT02A-14-15PW(025) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02A-14-15PW(025)
PT02E-14-15PW(014) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(014)
PT02E-14-15PW(466) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-14-15PW(476) vs PT02E-14-15PW(466)
PT02A-14-15PW(476) MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-14-15PW(476) vs PT02A-14-15PW(476)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT02E-14-15PW(476) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT02E-14-15PW(476) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT02E-14-15PW(476) would you like to use for your alert(s)?
  • Please alert me when PT02E-14-15PW(476) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT02E-14-15PW(476) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT02E-14-15PW(476) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT02E-14-15PW(476) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT02E-14-15PW(476).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT02E-14-15PW(476) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: