Part Details for PT02SE-12-3PY by Amphenol Corporation
Overview of PT02SE-12-3PY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-12-3PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-12-3PY
|
Avnet Americas | Circular Connector Receptacle 3 Position Pin Contact Straight Box Mount - Bulk (Alt: PT02SE-12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT02SE12-3PY
|
Avnet Americas | Circular Connector Receptacle 3 Position Pin Contact Straight Box Mount - Bulk (Alt: APH PT02SE12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-PT02SE-12-3PY
|
Mouser Electronics | Circular MIL Spec Connector 3P SZ 12 Crimp Box MNT REC 26482 RoHS: Not Compliant | 17 |
|
$69.6300 / $85.0200 | Buy Now |
Part Details for PT02SE-12-3PY
PT02SE-12-3PY CAD Models
PT02SE-12-3PY Part Data Attributes
|
PT02SE-12-3PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-12-3PY
Amphenol Corporation
3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 180 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for PT02SE-12-3PY
This table gives cross-reference parts and alternative options found for PT02SE-12-3PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02SE-12-3PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-12-3PY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-3PY vs PT01A-12-3PY |
SP00A-12-3P | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-3PY vs SP00A-12-3P |
PT01P-12-3PY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-3PY vs PT01P-12-3PY |
SP02E-12-3P | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-3PY vs SP02E-12-3P |
PT00P-12-3P | MIL Series Connector | Amphenol Corporation | PT02SE-12-3PY vs PT00P-12-3P |
PT01E-12-3PY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-3PY vs PT01E-12-3PY |
SP02A-12-3P | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-3PY vs SP02A-12-3P |
PT02C-12-3P | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-3PY vs PT02C-12-3P |
PT07C-12-3PY | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-3PY vs PT07C-12-3PY |